395-030-540-458

Heilind Number:EDA395-030-540-458
Manufacturer:EDAC
Manufacturer Number:395-030-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-540-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-540-458

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Crafted with meticulous attention to detail, it features 30 positions for efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in challenging environments. Its sleek black design adds a touch of sophistication to your setup. With a contact material of Copper Alloy, you can trust in its conductivity. Perfect for various applications, this connector operates smoothly at temperatures ranging from -40 to 105 °C. Whether you're a professional or a DIY enthusiast, this connector is a must-have for seamless PCB connections. Elevate your projects with its straight mount orientation and precise .1-inch pitch. Trust in its quality and performance for all your connectivity needs.