395-030-540-504

Heilind Number:EDA395-030-540-504
Manufacturer:EDAC
Manufacturer Number:395-030-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-540-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-540-504

Detailed Description

Enhance connectivity within your electronic devices with this meticulously engineered Board To Board PCB Connector. Designed for optimal performance, this connector features 30 positions with a pitch of .1 inch, ensuring secure and efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity even in demanding environments. The copper alloy contact material provides excellent conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB connections with this essential component, a reliable choice for your electronic projects.