395-030-540-602

Heilind Number:EDA395-030-540-602
Manufacturer:EDAC
Manufacturer Number:395-030-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-540-602

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 30 positions in a single row, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee durability and reliability in all operating conditions, from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation facilitates easy installation on your circuit boards. Trust in this essential component for seamless and dependable connectivity in your electronic assemblies.