395-030-540-604

Heilind Number:EDA395-030-540-604
Manufacturer:EDAC
Manufacturer Number:395-030-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-540-604

Detailed Description

Enhance your PCB connectivity with this high-performance 30-position straight-mount card edge connector. Designed for optimal functionality, it features durable UL 94V-0 thermoplastic polyester housing and reliable copper alloy contacts. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and secure connections for your electronic components. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in diverse environments. Upgrade your system with this black connector, a must-have in any professional setup.