395-030-540-658

Heilind Number:EDA395-030-540-658
Manufacturer:EDAC
Manufacturer Number:395-030-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-540-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-540-658

Detailed Description

Enhance connectivity within your electronic devices with this high-quality black Card Edge Connector. Designed for seamless integration on PCBs, it features 30 positions for optimal versatility. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Crafted with copper alloy contacts, it guarantees efficient power transmission. Its straight mount orientation and -40 to 105 °C operating temperature range make it suitable for various applications. Upgrade your connectivity solutions with this essential component.