395-030-540-688

Heilind Number:EDA395-030-540-688
Manufacturer:EDAC
Manufacturer Number:395-030-540-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-540-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-540-688

Detailed Description

Enhance your connectivity solutions with our Board To Board PCB Connector. Designed for seamless integration, this connector features 30 positions in a single row, ensuring efficient data transfer. The straight mount orientation and 0.1-inch pitch provide easy installation on your PCB. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With copper alloy contacts and an operating temperature range of -40 to 105 °C, it offers reliable performance in various environments. Elevate your electronic projects with this essential component.