395-030-540-803

Heilind Number:EDA395-030-540-803
Manufacturer:EDAC
Manufacturer Number:395-030-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-540-803

Detailed Description

Enhance your PCB connectivity with our 30-position straight-mount card edge connector. Designed with precision and durability in mind, this connector features UL 94V-0 Thermoplastic Polyester housing for reliable performance even in challenging environments. Its copper alloy contact material ensures optimal conductivity, while a 3A amperage rating guarantees safe and efficient power transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers seamless integration for your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications. Upgrade your connectivity with this high-quality, black-colored connector.