395-030-540-804

Heilind Number:EDA395-030-540-804
Manufacturer:EDAC
Manufacturer Number:395-030-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-540-804

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for ultimate durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows of thirty copper alloy contacts, it offers efficient power transmission with an amperage of 3 A. The .1 inch pitch and .2 inch row spacing provide precise positioning for seamless integration. Operating flawlessly even in harsh environments, it boasts an impressive temperature range of -40 to 105 °C. Upgrade your connectivity with this essential component.