395-030-540-807

Heilind Number:EDA395-030-540-807
Manufacturer:EDAC
Manufacturer Number:395-030-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-540-807

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek black design, it seamlessly integrates into your setup with its straight mount orientation. Its durable UL 94V-0 thermoplastic polyester housing ensures long-lasting reliability, even in challenging environments. With 30 copper alloy contact positions across two rows, this connector offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your electronic systems with this essential connector for seamless and reliable data transmission.