395-030-540-812

Heilind Number:EDA395-030-540-812
Manufacturer:EDAC
Manufacturer Number:395-030-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-540-812

Detailed Description

Enhance your PCB connections with our state-of-the-art black Card Edge Connector. Featuring a robust housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With two rows of copper alloy contacts, it offers reliable connectivity for up to 30 positions, catering to diverse electronic setups. The sleek design, with a pitch of .1 inches and row spacing of .2 inches, allows for efficient board-to-board integration. Whether for industrial or consumer use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice. Upgrade your PCB assembly with this high-performance connector, a must-have in any electronics project.