395-030-541-101

Heilind Number:EDA395-030-541-101
Manufacturer:EDAC
Manufacturer Number:395-030-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-541-101

Detailed Description

Upgrade your PCB connectors with our cutting-edge solution. Designed for seamless integration, this black connector boasts a high amperage of 3 A, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety in operation. Featuring a single row with 30 positions, it offers ample connectivity for your devices. The copper alloy contact material ensures efficient signal transfer, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your system with this essential component today.