395-030-541-102

Heilind Number:EDA395-030-541-102
Manufacturer:EDAC
Manufacturer Number:395-030-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-541-102

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 30 positions in a single row, allowing for efficient data transfer. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a contact material of Copper Alloy, you can count on reliable conductivity. Operating between -40 and 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation and compact .1-inch pitch make it perfect for various PCB applications. Trust in this connector to deliver optimal performance and longevity for all your connectivity needs.