395-030-541-104

Heilind Number:EDA395-030-541-104
Manufacturer:EDAC
Manufacturer Number:395-030-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-541-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, it features 30 positions in a single row configuration, ensuring seamless integration for your electronic projects. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable insulation and protection. Each contact is crafted from Copper Alloy, providing optimal conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures stability in various environments. Trust in this connector for efficient and dependable performance in your applications.