395-030-541-107

Heilind Number:EDA395-030-541-107
Manufacturer:EDAC
Manufacturer Number:395-030-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-541-107

Detailed Description

Enhance connectivity within your electronic devices with this 30-position board-to-board PCB connector. Designed for seamless integration, it offers a straight mount orientation and features a single row with a pitch of 0.1 inches and row spacing of 0.2 inches. Crafted from UL 94V-0 thermoplastic polyester, the housing ensures durability and safety. The copper alloy contact material guarantees reliable performance, even in challenging environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your system's connectivity with this high-quality component.