395-030-541-108

Heilind Number:EDA395-030-541-108
Manufacturer:EDAC
Manufacturer Number:395-030-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-541-108

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. With 30 positions available in a single row, it offers seamless connectivity for your devices. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Its straight mount orientation and .1-inch pitch make it easy to integrate into your PCB layout. Trust in this black connector to deliver efficient power with a 3 A amperage rating. Upgrade your system today with this essential component.