395-030-541-112

Heilind Number:EDA395-030-541-112
Manufacturer:EDAC
Manufacturer Number:395-030-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-541-112

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, its 30 positions and 1-row configuration ensure reliable connectivity in your devices. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for smooth signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Trust in its straight mount orientation for easy installation and a secure fit. Elevate your PCB designs with this essential component.