395-030-541-158

Heilind Number:EDA395-030-541-158
Manufacturer:EDAC
Manufacturer Number:395-030-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-541-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-541-158

Detailed Description

Enhance your connectivity solutions with our cutting-edge Board To Board PCB Connector, designed for seamless integration in your electronic projects. Crafted with precision and durability in mind, this connector features a single row layout with 30 positions, ensuring optimal performance in intricate circuitry setups. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both a sleek appearance and fire safety compliance. Copper alloy contacts offer reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches facilitate easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is built to withstand demanding environments. Whether you're a seasoned professional or a DIY enthusiast, our Board To Board PCB Connector is the perfect choice for seamless and efficient connectivity solutions in your projects. Elevate your design game today.