395-030-541-201

Heilind Number:EDA395-030-541-201
Manufacturer:EDAC
Manufacturer Number:395-030-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-541-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek black design, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability. With two rows and a pitch of .1 inches, this connector offers seamless integration onto your PCB. Its 30 copper alloy contacts guarantee efficient power transmission, while an amperage of 3A accommodates high-power applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environmental conditions. Upgrade your connectivity solutions with this essential component.