395-030-541-288

Heilind Number:EDA395-030-541-288
Manufacturer:EDAC
Manufacturer Number:395-030-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-541-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-541-288

Detailed Description

Enhance your PCB connectivity with this sleek and reliable black Card Edge Connector. Designed for seamless integration, it features two rows with a total of 30 positions, allowing for efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The contact material, Copper Alloy, ensures optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various environments. Trust in its straight mount orientation for easy installation. Elevate your electronics with this essential component.