395-030-541-458

Heilind Number:EDA395-030-541-458
Manufacturer:EDAC
Manufacturer Number:395-030-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-541-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-541-458

Detailed Description

Upgrade your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features 30 positions with a single row layout, ensuring a secure and reliable connection for your electronic components. The black UL 94V-0 thermoplastic polyester housing not only provides durability but also meets stringent safety standards. With copper alloy contacts and a pitch of .1 inches, this connector guarantees efficient signal transmission. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Elevate your PCB assembly with this top-of-the-line connector.