395-030-541-488

Heilind Number:EDA395-030-541-488
Manufacturer:EDAC
Manufacturer Number:395-030-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-541-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-541-488

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 30 positions in a single row, it offers seamless integration for your electronic components. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precision is guaranteed in every connection. The contact material, made of Copper Alloy, ensures reliable conductivity. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze. Elevate your PCB assembly with this essential connector.