395-030-541-504

Heilind Number:EDA395-030-541-504
Manufacturer:EDAC
Manufacturer Number:395-030-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-541-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-541-504

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Featuring two rows of 30 positions each, it offers seamless integration for your electronic components. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure connections. Crafted from high-quality Copper Alloy, the contacts guarantee excellent conductivity. Perfect for straight mounting orientation, it's suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Elevate your PCB assembly with this essential component.