395-030-541-508

Heilind Number:EDA395-030-541-508
Manufacturer:EDAC
Manufacturer Number:395-030-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-541-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-541-508

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 30 positions across two rows, ensuring optimal performance for your electronic projects. Crafted with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, guaranteeing reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for diverse environments. Trust in this connector for secure and high-speed data transfer, elevating your electronic setups effortlessly.