395-030-541-512

Heilind Number:EDA395-030-541-512
Manufacturer:EDAC
Manufacturer Number:395-030-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-541-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-541-512

Detailed Description

Introducing a versatile solution for seamless connectivity in electronic assemblies, this dual-row Board To Board PCB Connector is a game-changer. With 30 positions and a pitch of .1 inch, it ensures reliable contact between boards, while its straight mount orientation offers easy installation. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in challenging environments with an operating temperature range of -40 to 105 °C. The copper alloy contact material ensures efficient power transmission, making it perfect for high-performance applications. Trust in this connector for efficient and secure board-to-board connections in your projects.