395-030-541-558

Heilind Number:EDA395-030-541-558
Manufacturer:EDAC
Manufacturer Number:395-030-541-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-541-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-541-558

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 30 copper alloy contacts, it offers seamless data transfer at a high amperage of 3 A. The precise pitch of .1 inches and row spacing of .2 inches make for easy installation, while the straight mount orientation allows for a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your PCB assembly needs. Upgrade your setup with this essential component for seamless connectivity.