395-030-541-588

Heilind Number:EDA395-030-541-588
Manufacturer:EDAC
Manufacturer Number:395-030-541-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-541-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-541-588

Detailed Description

Upgrade your connectivity with this sleek Black Board to Board PCB Connector. Designed for high performance, it boasts a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of 30 copper alloy contact positions, it ensures reliable and efficient data transfer. The .1 inch pitch and .2 inch row spacing allow for easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Say goodbye to connectivity issues and hello to seamless data transmission with this top-of-the-line connector.