395-030-541-602

Heilind Number:EDA395-030-541-602
Manufacturer:EDAC
Manufacturer Number:395-030-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-541-602

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 30 positions with a single-row configuration, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in harsh environments. With a contact material of Copper Alloy, you can count on secure and stable connections. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation, along with a pitch of .1 inches and row spacing of .2 inches, simplifies installation on your PCB. Elevate your connectivity solutions with this essential component.