395-030-541-612

Heilind Number:EDA395-030-541-612
Manufacturer:EDAC
Manufacturer Number:395-030-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-541-612

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it offers 30 positions with a durable housing made of UL 94V-0 Thermoplastic Polyester for reliable operation. The copper alloy contact material ensures optimal conductivity, while the 1-row configuration and 0.1-inch pitch provide seamless integration. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions today and experience efficient data transmission like never before.