395-030-541-678

Heilind Number:EDA395-030-541-678
Manufacturer:EDAC
Manufacturer Number:395-030-541-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-541-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-541-678

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 30 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connections. The straight mount orientation and 1-row configuration offer easy installation onto your PCB. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees robust performance even in harsh environments. With an amperage rating of 3 A and an operating temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your PCB assemblies with this essential component for efficient signal transmission and power delivery.