395-030-541-688

Heilind Number:EDA395-030-541-688
Manufacturer:EDAC
Manufacturer Number:395-030-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-541-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-541-688

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring 30 positions in a single row configuration, this connector ensures efficient and reliable transmission of power and data. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, it offers optimal conductivity. Designed for seamless integration on PCBs, this connector has a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation allows for easy installation. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Upgrade your device's performance with this essential component.