395-030-541-802

Heilind Number:EDA395-030-541-802
Manufacturer:EDAC
Manufacturer Number:395-030-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-541-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sleek black design, it seamlessly integrates with your PCB layout for efficient signal transmission. Its 30 positions, organized in 2 rows, ensure ample connectivity options, while the .1 inch pitch and .2 inch row spacing optimize space utilization. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance in a wide operating temperature range from -40 to 105 °C. Whether for industrial, commercial, or consumer applications, this connector is a versatile solution for your connectivity needs. Upgrade your PCB assembly process with this essential component, delivering seamless and secure connections in any electronic setup.