395-030-541-812

Heilind Number:EDA395-030-541-812
Manufacturer:EDAC
Manufacturer Number:395-030-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-541-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it offers a seamless amperage of 3A, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector guarantees long-lasting durability. With two rows and a pitch of .1 inches, it provides efficient signal transmission for up to 30 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for versatile applications. Upgrade your connectivity solutions with this essential component.