395-030-541-858

Heilind Number:EDA395-030-541-858
Manufacturer:EDAC
Manufacturer Number:395-030-541-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-541-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-541-858

Detailed Description

Streamline your PCB connections with our 30-position Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a black UL 94V-0 Thermoplastic Polyester housing for optimal durability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for your electronic components. Crafted with copper alloy contacts, it ensures reliable conductivity in any application. Its straight mount orientation and two rows facilitate easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic projects. Trust in its quality and performance for seamless connectivity solutions.