395-030-541-878

Heilind Number:EDA395-030-541-878
Manufacturer:EDAC
Manufacturer Number:395-030-541-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-541-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-541-878

Detailed Description

Elevate your connectivity solutions with this sleek black Board To Board PCB Connector. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Featuring two rows with a pitch of .1 inches and a row spacing of .2 inches, this connector offers precision and efficiency in your PCB setup. With 30 positions and copper alloy contacts, it guarantees reliable performance. The straight mount orientation and wide operating temperature range of -40 to 105°C enhance its versatility, making it a perfect choice for various applications in the electronic industry. Stay connected with ease and confidence with this high-quality connector.