395-030-542-104

Heilind Number:EDA395-030-542-104
Manufacturer:EDAC
Manufacturer Number:395-030-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-542-104

Detailed Description

Elevate your PCB connectivity with this cutting-edge black Board-to-Board Connector. Engineered for seamless integration, its 30-position, single-row design ensures optimal performance in high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Whether for industrial or commercial use, this connector is a game-changer in ensuring seamless data transfer on your circuit boards.