395-030-542-107

Heilind Number:EDA395-030-542-107
Manufacturer:EDAC
Manufacturer Number:395-030-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-542-107

Detailed Description

Enhance connectivity within your electronic devices with this robust Board To Board PCB Connector. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durable performance even in demanding environments. The straight mount orientation and 30 positions make it ideal for seamlessly integrating components on your PCB. With contact material made of Copper Alloy and a pitch of .1 inches, it guarantees reliable and efficient signal transmission. Designed for convenience, this connector offers a row spacing of .2 inches, allowing for easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures consistent performance in various operating conditions. Upgrade your connectivity solutions with this essential component.