395-030-542-201

Heilind Number:EDA395-030-542-201
Manufacturer:EDAC
Manufacturer Number:395-030-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-542-201

Detailed Description

Enhance your PCB connections with our high-quality board-to-board card edge connector. Designed for seamless integration, this connector features 30 positions spread across 2 rows, ensuring efficient signal transmission. Crafted with a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees long-lasting performance. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Upgrade your system with this essential component for seamless board-to-board connections.