395-030-542-212

Heilind Number:EDA395-030-542-212
Manufacturer:EDAC
Manufacturer Number:395-030-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-542-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With two rows of 30 positions each, it offers ample space for efficient data transmission. The straight mount orientation and precise .1-inch pitch guarantee a secure and stable connection. Made of copper alloy, the contact material ensures optimal conductivity. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your PCB assembly with this reliable component, essential for smooth data transfer and system functionality.