395-030-542-404

Heilind Number:EDA395-030-542-404
Manufacturer:EDAC
Manufacturer Number:395-030-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-542-404

Detailed Description

Enhance your PCB connectivity with our 30-position black Card Edge Connector, designed for seamless board-to-board integration. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. With a 3A amperage and operating temperature range of -40 to 105°C, this connector offers both power and stability. Its straight mount orientation and .1-inch pitch allow for easy installation, while the 1-row configuration with .2-inch row spacing optimizes space efficiency. Trust in this connector for efficient and secure PCB connections in various applications.