395-030-542-407

Heilind Number:EDA395-030-542-407
Manufacturer:EDAC
Manufacturer Number:395-030-542-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-542-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-542-407

Detailed Description

Enhance your electronic connections with our high-quality Black Card Edge Connector. Designed for optimal performance, this connector features 30 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable conductivity and longevity. Suitable for straight mounting orientation, it offers seamless integration onto PCBs. With an amperage of 3A and an operating temperature range of -40 to 105°C, it guarantees stable operation in various environments. Elevate your PCB connectivity with this essential component.