395-030-542-458

Heilind Number:EDA395-030-542-458
Manufacturer:EDAC
Manufacturer Number:395-030-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-542-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-542-458

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring 30 positions in a single row, it ensures seamless and reliable data transmission. Made with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting usage. With a low profile and straight mount orientation, it's perfect for space-saving installations. The .1 inch pitch and .2 inch row spacing provide precise connectivity, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments.Upgrade your electronic designs with this essential connector.