395-030-542-512

Heilind Number:EDA395-030-542-512
Manufacturer:EDAC
Manufacturer Number:395-030-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-542-512

Detailed Description

Enhance your PCB assembly with our cutting-edge Card Edge Connector, designed for optimal performance and durability. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable conductivity in demanding environments. Featuring two rows with a .1-inch pitch and .2-inch row spacing, it offers seamless integration on your board. With 30 positions and a straight mount orientation, it provides ample connectivity options for your applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in any setting. Elevate your connectivity solutions with this essential component.