395-030-542-558

Heilind Number:EDA395-030-542-558
Manufacturer:EDAC
Manufacturer Number:395-030-542-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-542-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-542-558

Detailed Description

Enhance connectivity within your electronic devices with our Black Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures safe and efficient power transfer at an amperage of 3A. With two rows and a .1-inch pitch, it offers 30 positions for seamless integration on your PCB. The copper alloy contact material guarantees reliable conductivity, even in harsh operating conditions ranging from -40 to 105°C. Designed for straight mount orientation, it facilitates easy installation for your connectivity needs. Upgrade your devices with this essential component for optimal performance.