395-030-542-658

Heilind Number:EDA395-030-542-658
Manufacturer:EDAC
Manufacturer Number:395-030-542-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-542-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-542-658

Detailed Description

Enhance your PCB connectivity with our cutting-edge Black Board-To-Board Card Edge Connector. Featuring a single row design with 30 positions, this connector ensures seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient connections. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures versatility. Upgrade your electronic assemblies with this essential component.