395-030-542-678

Heilind Number:EDA395-030-542-678
Manufacturer:EDAC
Manufacturer Number:395-030-542-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-542-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-542-678

Detailed Description

Enhance connectivity on your PCB with this sleek black Board To Board PCB Connector. Designed for seamless integration, its 30 copper alloy contacts ensure reliable data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability even in harsh conditions. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for efficient PCB assembly. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various electronic applications. Its straight mount orientation and single-row configuration make it easy to install, while its compact design saves valuable board space. Elevate your PCB connectivity with this high-performance connector.