395-030-542-804

Heilind Number:EDA395-030-542-804
Manufacturer:EDAC
Manufacturer Number:395-030-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-542-804

Detailed Description

Enhance connectivity within your electronic devices with this 30-position Board To Board PCB Connector. Designed for efficient data transfer, it features 2 rows with a pitch of .1 inches and row spacing of .2 inches. The straight mount orientation ensures seamless integration onto PCBs, while the black UL 94V-0 Thermoplastic Polyester housing guarantees durability. With copper alloy contact material and an amperage rating of 3 A, this connector offers reliable performance in a wide operating temperature range from -40 to 105 °C. Perfect for various applications in the electronics industry, it facilitates secure and stable connections for optimal device functionality. Upgrade your connectivity solutions with this high-quality connector.