395-030-542-808

Heilind Number:EDA395-030-542-808
Manufacturer:EDAC
Manufacturer Number:395-030-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-542-808

Detailed Description

Enhance connectivity on your circuit board with this high-quality 30-position straight-mount card edge connector. Designed for optimal performance, it features durable UL 94V-0 thermoplastic polyester housing and reliable copper alloy contacts, ensuring secure and efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless PCB connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your setup with this essential component for enhanced functionality and performance.