395-030-544-158

Heilind Number:EDA395-030-544-158
Manufacturer:EDAC
Manufacturer Number:395-030-544-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-544-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-544-158

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both performance and style. With 30 positions and a 1-row configuration, it offers optimal versatility for your electronic projects. Crafted with copper alloy contacts and boasting a 3A amperage, this connector guarantees reliable power transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its usability. Elevate your connection solutions with this essential component.