395-030-544-512

Heilind Number:EDA395-030-544-512
Manufacturer:EDAC
Manufacturer Number:395-030-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-544-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-544-512

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector in sleek black. Designed for efficiency, this connector features 30 positions across two rows, allowing seamless integration for your electronic projects. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable conductivity in any operating environment. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality even in extreme conditions. Elevate your connectivity with this essential component, a must-have for any electronics enthusiast.