395-030-544-812

Heilind Number:EDA395-030-544-812
Manufacturer:EDAC
Manufacturer Number:395-030-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-544-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-544-812

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features black housing made from UL 94V-0 Thermoplastic Polyester for durability and safety. With 30 positions, copper alloy contacts, and a pitch of .1 inches, it ensures reliable data transmission. The straight mount orientation and dual-row configuration allow for easy installation on PCBs. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Upgrade your system's performance with this essential connector.